
* Images are for reference only
PIC18F87K22-I/PTRSL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F87K22-I/PTRSL
- JLCPCB Part #
- C635593
- Package
- TQFP-80(12x12)
- Description
- -40℃~+85℃ 1.8V~5.5V 128KB 12bit 1KB 4KB 64MHz 69 8 Bit Built-in FLASH PIC TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$12.9574
10+
$12.7566
30+
$12.4626
100+
$12.3293
Related Products