
* Images are for reference only
MCP6409T-H/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6409T-H/SL
- JLCPCB Part #
- C626813
- Package
- SOIC-14
- Description
- -40℃~+150℃ 15mA 1MHz 1pA 4 500V/ms SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6692
10+
$1.3846
30+
$1.2286
100+
$1.0517
500+
$0.9729
1000+
$0.9376
Related Products