PIC16LC505T-04/SL
Extended
* Images are for reference only
PIC16LC505T-04/SL
Attributes
Value
Manufacturer
MFR.Part #
PIC16LC505T-04/SL
JLCPCB Part #
C626891
Package
SOIC-14
Description
0℃~+70℃ 1.5KB 12 2.5V~5.5V 4MHz 72Byte 8 Bit External OTP PIC SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageSOIC-14
Operating Temperature0℃~+70℃
CPU Maximum Speed4MHz
Program Memory TypeOTP
Program Storage Size1.5KB
Voltage - Supply2.5V~5.5V
RAM Size72Byte
Core Size8 Bit
CPU CorePIC
Number of I/O12
Oscillator TypeExternal