
* Images are for reference only
PIC16F15324-E/7NVAO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15324-E/7NVAO
- JLCPCB Part #
- C5200244
- Package
- VQFN-16(4X4)
- Description
- -40℃~+125℃ 12 2.3V~5.5V 32MHz 512Byte 7KB 8 Bit Built-in FLASH PIC VQFN-16(4X4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →