This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C57T-HS/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C57T-HS/SO
JLCPCB Part #
C629481
Package
SOIC-28
Description
0℃~+70℃ 20 20MHz 3KB 4.5V~5.5V 72Byte 8 Bit External OTP PIC SOIC-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4591
200+ $2.4999
500+ $2.4129
1000+ $2.3694
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons