
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Microchip Tech | |
| Package | LGA-32(5x5) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Type | Power Sourcing Equipment (PSE) | |
| Power - Max | 45W | |
| number of channels | 48 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PD69220C-022419 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Microchip Tech | |
| Package | LGA-32(5x5) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Type | Power Sourcing Equipment (PSE) | |
| Power - Max | 45W | |
| number of channels | 48 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PD69220C-022419. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PD69220C-022419 datasheets or manufacturer documentation.
Datasheet: PD69220C-022419 Datasheet (PDF)
The PD69220C-022419 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.