This website requires JavaScript.
no-image

* Images are for reference only

MRT100KP350CA/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MRT100KP350CA/TR
JLCPCB Part #
C7306043
Package
DO-204AR
Description
-65℃~+150℃ 100kW 10uA 145A 350V 389V 690V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AR ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $71.4344
200+ $28.5036
500+ $27.5503
1000+ $27.0802
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons