
* Images are for reference only
MLCE18A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MLCE18A
- JLCPCB Part #
- C3698587
- Package
- DO-201AA(DO-27)
- Description
- -65℃~+150℃ 1.5kW 100pF 18V 20V 29.2V 51A 5uA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8029
200+
$1.4716
500+
$1.4201
1000+
$1.3943