
* Images are for reference only
MIC2075-2BMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2075-2BMM
- JLCPCB Part #
- C3231440
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 2.7V~5.5V 500mA 90mΩ Active Low High Side Switch MSOP-8 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4960
200+
$0.1933
500+
$0.1852
1000+
$0.1820
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products