
* Images are for reference only
MCP3464-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3464-E/ST
- JLCPCB Part #
- C5227397
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 153.6kHz 16 2.7V~3.6V 4 SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9305
10+
$8.6039
30+
$7.4511
74+
$6.7733
Related Products