
* Images are for reference only
MCP2025-330E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2025-330E/SN
- JLCPCB Part #
- C635946
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 175mV 20Kbps 6V~18V 90uA Half-Duplex Transceiver ±15kV SOIC-8 LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2755
10+
$1.9088
30+
$1.6789
100+
$1.4441
500+
$1.3380
1000+
$1.2913
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products