
* Images are for reference only
MCP1602T-120I/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1602T-120I/MS
- JLCPCB Part #
- C627015
- Package
- MSOP-8
- Description
- -40℃~+125℃@(TJ) 1 1.2V 2.7V~5.5V 2MHz 500mA Buck Buck Built-in Fixed Yes MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1951
200+
$0.4633
500+
$0.4472
1000+
$0.4392
Related Products