JANTXV1N6342C
Extended
* Images are for reference only
JANTXV1N6342C
Attributes
Value
Manufacturer
MFR.Part #
JANTXV1N6342C
JLCPCB Part #
C5773785
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 1.2kΩ 100Ω 500mW 50nA@43V 56V ±2% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-35(DO-204AH)
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)1.2kΩ
Diode Configuration1 Independent
Tolerance±2%
Impedance(Zzt)100Ω
Zener Voltage(Nom)56V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@43V