
- Manufacturer
- MFR.Part #
- JANTXV1N4131DUR-1/TR
- JLCPCB Part #
- C3735656
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 10nA@57V 500mW 700Ω 75V ±1% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Impedance(Zzt) | 700Ω | |
| Zener Voltage(Nom) | 75V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@57V |

* Images are for reference only
JANTXV1N4131DUR-1/TR
Extended- Manufacturer
- MFR.Part #
- JANTXV1N4131DUR-1/TR
- JLCPCB Part #
- C3735656
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 10nA@57V 500mW 700Ω 75V ±1% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JANTXV1N4131DUR-1/TR
- JLCPCB Part #
- C3735656
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 10nA@57V 500mW 700Ω 75V ±1% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTXV1N4131DUR-1/TR Specifications
JANTXV1N4131DUR-1/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Impedance(Zzt) | 700Ω | |
| Zener Voltage(Nom) | 75V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@57V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N4131DUR-1/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANTXV1N4131DUR-1/TR Schematic Symbol & PCB Footprint
The JANTXV1N4131DUR-1/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.