
* Images are for reference only
JANTX1N3826AUR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N3826AUR-1
- JLCPCB Part #
- C6578779
- Package
- DO-213AB(MELF,LL41)
- Description
- -65℃~+175℃ 1 Independent 1W 3uA@1V 5.1V 550Ω 7Ω ±5% DO-213AB(MELF,LL41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 272
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7495
200+
$15.4625
500+
$14.9456
1000+
$14.6897