
* Images are for reference only
JANS1N6111
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N6111
- JLCPCB Part #
- C3706084
- Package
- 插件,D3.6xL4.7mm
- Description
- 12.2V 14.44V 21.28A 23.42V 500W TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.5302
200+
$33.0990
500+
$31.9364
1000+
$31.3607