
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-12-EP(3x3) | |
| Features | Dimming function | |
| Input Voltage | 2.5V~4.5V | |
| Driver Type | EL Lamp Driver | |
| Output Voltage | 90V~120V | |
| Switch Frequency | 40kHz~200kHz | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV860K7-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-12-EP(3x3) | |
| Features | Dimming function | |
| Input Voltage | 2.5V~4.5V | |
| Driver Type | EL Lamp Driver | |
| Output Voltage | 90V~120V | |
| Switch Frequency | 40kHz~200kHz | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV860K7-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV860K7-G datasheets or manufacturer documentation.
Datasheet: HV860K7-G Datasheet (PDF)
The HV860K7-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.