
* Images are for reference only
DSC6001JI1A-050.0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC6001JI1A-050.0000
- JLCPCB Part #
- C617774
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.3mA 1.71V~3.63V 50MHz CMOS ±50ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8341
10+
$0.6766
30+
$0.5962
100+
$0.5175
500+
$0.4709
1000+
$0.4468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →