
* Images are for reference only
ATXMEGA16E5-AN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA16E5-AN
- JLCPCB Part #
- C1341462
- Package
- TQFP-32(7x7)
- Description
- -40℃~+105℃ 1.6V~3.6V 12bit 12bit 16KB 26 2KB 32MHz 512Byte 8/16 Bit AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5115
250+
$1.3589
500+
$1.3122
1000+
$1.2880
Related Products