


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -92.5dBm | |
| Output Power(Max) | 3.3dBm | |
| Voltage - Supply | 3V~4.2V | |
| Interface Type | GPIO、SPI、UART、I2C | |
| Send Current | 79.37mA | |
| Receive Current | 51.36mA | |
| Wireless Standard | Bluetooth 5.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATWINC3400-MR210CA122 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -92.5dBm | |
| Output Power(Max) | 3.3dBm | |
| Voltage - Supply | 3V~4.2V | |
| Interface Type | GPIO、SPI、UART、I2C | |
| Send Current | 79.37mA | |
| Receive Current | 51.36mA | |
| Wireless Standard | Bluetooth 5.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATWINC3400-MR210CA122. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATWINC3400-MR210CA122 datasheets or manufacturer documentation.
Datasheet: ATWINC3400-MR210CA122 Datasheet (PDF)
The ATWINC3400-MR210CA122 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.