
* Images are for reference only
ATSAMDA1E15B-ABT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMDA1E15B-ABT
- JLCPCB Part #
- C2053309
- Package
- QFP-32(7x7)
- Description
- -40℃~+105℃ 10bit 12bit 2.7V~3.63V 26 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH QFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6512
200+
$1.4139
500+
$1.3640
1000+
$1.3383