
* Images are for reference only
ATMXT228UD-MAUHA1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMXT228UD-MAUHA1
- JLCPCB Part #
- C6126217
- Package
- XQFN-56-EP(6x6)
- Description
- -40℃~+85℃ 3.3V SPI、I2C XQFN-56-EP(6x6) Touch Screen Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0922
200+
$3.2298
490+
$3.1204
980+
$3.0674