
* Images are for reference only
AT89C51RC2-RLRUL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C51RC2-RLRUL
- JLCPCB Part #
- C612797
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 1.25KB 2.7V~3.6V 32 32KB 40MHz 51 Family 8 Bit External FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5563
10+
$3.8882
30+
$3.4921
100+
$3.0912
500+
$2.9061
1500+
$2.8224
Related Products