
* Images are for reference only
AT30TS74-SS8M-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT30TS74-SS8M-T
- JLCPCB Part #
- C615983
- Package
- SOIC-8
- Description
- -55℃~+125℃ 1.7V~5.5V 12bit I2C、SMBus ±1℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$1.6471
10+
$1.3846
30+
$1.2188
100+
$1.0514
500+
$0.9741
1000+
$0.9419
Related Products