
* Images are for reference only
APT30D40SG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT30D40SG
- JLCPCB Part #
- C17344328
- Package
- TO-268-3
- Description
- -55℃~+175℃ 1.5V@30A 250uA@400V 30A 32ns 400V TO-268-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5677
200+
$4.2171
500+
$4.0754
1000+
$4.0062