
* Images are for reference only
2N6385
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6385
- JLCPCB Part #
- C4365890
- Package
- TO-204AA(TO-3)
- Description
- -55℃~+175℃@(Tj) 1000@3V,5A 10A 3V@100mA,10A 6W 80V NPN TO-204AA(TO-3) Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.9462
200+
$30.5513
500+
$29.4775
1000+
$28.9478