* Images are for reference only
2N4858U
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4858U
- JLCPCB Part #
- C17315641
- Package
- SMD-3P
- Description
- 360mW N-channel 8mA@15V 60Ω 40V SMD-3P JFETs ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N4858U technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N4858U for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2N4858U symbol, PCB footprint from the free EasyEDA PCB design tool.
2N4858U datasheets or manufacturer documentation.
Datasheet: 2N4858U Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing