25AA160D-E/MS
Extended
* Images are for reference only

25AA160D-E/MS

Attributes
Value
Manufacturer
MFR.Part #
25AA160D-E/MS
JLCPCB Part #
C1351010
Package
MSOP-8
Description
-40℃~+125℃ 1.8V~5.5V 10MHz 16Kbit 5ms SPI MSOP-8 EEPROM ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/EEPROM
ManufacturerMicrochip Tech
PackageMSOP-8
Clock Frequency10MHz
Operating Temperature-40℃~+125℃
Memory Size16Kbit
Voltage - Supply1.8V~5.5V
Write Cycle Time(Tw)5ms
InterfaceSPI