
* Images are for reference only
1N6097
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- 1N6097
- JLCPCB Part #
- C6074150
- Package
- DO-5
- Description
- 30V 50A 700mV@50A DO-5 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.9788
200+
$19.1452
500+
$18.5043
1000+
$18.1887