
* Images are for reference only
1N5242
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5242
- JLCPCB Part #
- C5482344
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 12V 1uA@8.7V 30Ω 500mW 600Ω ±20% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 242
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.4261
10+
$7.2653
30+
$7.1576
100+
$7.0482