
* Images are for reference only
1N4743CPE3/TR8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4743CPE3/TR8
- JLCPCB Part #
- C5485383
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+150℃ 1 Independent 10Ω 13V 1W 5uA@9.9V 700Ω ±2% DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8075
200+
$1.1201
500+
$1.0832
1500+
$1.0655