* Images are for reference only
1N4437F
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4437F
- JLCPCB Part #
- C17371851
- Package
- -
- Description
- 1.2V@10A 10A 400V - Bridge Rectifiers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N4437F technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N4437F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1N4437F symbol, PCB footprint from the free EasyEDA PCB design tool.
1N4437F datasheets or manufacturer documentation.
Datasheet: 1N4437F Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing