


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Metorage | |
| Package | BGA-153 | |
| Operating Temperature | -40℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.8V、3.3V | |
| Reading Speed in Sequence | 178MB/S | |
| Memory Size | 128GB | |
| Writing Speed in Sequence | 63MB/S | |
| Protocol Version | eMMC 5.1 | |
| Features | ECC error correction function、Power-down data protection function、Hardware reset function、Secure erase function | |
| NAND Operating Voltage (VCCF) | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MWE3128CH7AQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Metorage | |
| Package | BGA-153 | |
| Operating Temperature | -40℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.8V、3.3V | |
| Reading Speed in Sequence | 178MB/S | |
| Memory Size | 128GB | |
| Writing Speed in Sequence | 63MB/S | |
| Protocol Version | eMMC 5.1 | |
| Features | ECC error correction function、Power-down data protection function、Hardware reset function、Secure erase function | |
| NAND Operating Voltage (VCCF) | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWE3128CH7AQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MWE3128CH7AQ datasheets or manufacturer documentation.
Datasheet: MWE3128CH7AQ Datasheet (PDF)
The MWE3128CH7AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.