
* Images are for reference only
MMPC1235-8R2MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC1235-8R2MT
- JLCPCB Part #
- C49308449
- Package
- SMD,13.5x12.5mm
- Description
- 16A 23mΩ 8.2uH 8.5A ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 225
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$0.4889
10+
$0.3876
30+
$0.3442
100+
$0.2895
500+
$0.2654
1000+
$0.2509
Related Products