
* Images are for reference only
MMPC1235-100MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC1235-100MT
- JLCPCB Part #
- C49308450
- Package
- SMD,13.5x12.5mm
- Description
- 10uH 14A 29mΩ 7.5A ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 474
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 474
In-stock Item Pricing
Qty Unit Price
1+
$0.4886
10+
$0.3873
30+
$0.3439
100+
$0.2893
500+
$0.2652
1000+
$0.2507
Related Products