
* Images are for reference only
MMPC1004-150MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC1004-150MT
- JLCPCB Part #
- C49308520
- Package
- SMD,11x10mm
- Description
- 10A 15uH 40mΩ 6.25A ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 239
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$0.3041
50+
$0.2409
150+
$0.2139
500+
$0.1800
2500+
$0.1650
5000+
$0.1560