
* Images are for reference only
MMPC0624-1R5MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC0624-1R5MT
- JLCPCB Part #
- C51682552
- Package
- SMD,7x6.6mm
- Description
- 1.5uH 15A 17mΩ 9A ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.1755
50+
$0.1390
150+
$0.1234
1500+
$0.1039
3000+
$0.0952
4500+
$0.0899
Related Products