
* Images are for reference only
SRF10V471MJ102
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SRF10V471MJ102
- JLCPCB Part #
- C7320432
- Package
- SMD,D8xL10.3mm
- Description
- -55℃~+105℃ 10.3mm 10V 2000hrs@105℃ 470uF 8mm ±20% SMD,D8xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4678
200+
$0.1867
500+
$0.1804
1000+
$0.1773
Related Products