
* Images are for reference only
SRB50V221MJ102
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SRB50V221MJ102
- JLCPCB Part #
- C7369584
- Package
- SMD,D10xL10.3mm
- Description
- -55℃~+85℃ 10.3mm 10mm 2000hrs@85℃ 220uF 460mA@120Hz 50V ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4558
200+
$0.1819
500+
$0.1758
1000+
$0.1728
Welcome back, may I help you?