
* Images are for reference only
SRB35V4R7MD054
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SRB35V4R7MD054
- JLCPCB Part #
- C20100842
- Package
- -
- Description
- -55℃~+85℃ 2000hrs@85℃ 23.75mA@10kHz 35V 4.7uF 4mm 5.5mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1335
200+
$0.0533
500+
$0.0516
1000+
$0.0506
Related Products