
* Images are for reference only
SMDJ22C
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMDJ22C
- JLCPCB Part #
- C3705089
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 22V 24.4V 39.4V 3kW 76.14A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5480
200+
$0.2122
500+
$0.2057
1000+
$0.2025
Related Products