
* Images are for reference only
SMAJ160C
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMAJ160C
- JLCPCB Part #
- C3704380
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1.39A 160V 178V 287V 400W 5uA TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1147
200+
$0.0445
500+
$0.0429
1000+
$0.0421
Related Products