This website requires JavaScript.
no-image

* Images are for reference only

SHTL63V220MF077

Extended
Manufacturer
Meritek
MFR.Part #
SHTL63V220MF077
JLCPCB Part #
C7360460
Package
SMD,D6.3xL5.9mm
Description
-55℃~+105℃ 2000hrs@105℃ 22uF 5.9mm 6.3mm 63V ±20% SMD,D6.3xL5.9mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2335
200+ $0.0932
500+ $0.0900
1000+ $0.0886

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons