This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SHT35V470M-H63

Extended
Manufacturer
Meritek
MFR.Part #
SHT35V470M-H63
JLCPCB Part #
C7080214
Package
SMD,D8xL10.3mm
Description
-55℃~+105℃ 10.3mm 1000hrs@105℃ 35V 47uF 8mm ±20% SMD,D8xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3364
200+ $0.1343
500+ $0.1298
1000+ $0.1276
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons