
* Images are for reference only
RN73F2BTD1642B
Extended
- Manufacturer
- Meritek
- MFR.Part #
- RN73F2BTD1642B
- JLCPCB Part #
- C7348341
- Package
- 1206
- Description
- -55℃~+155℃ 125mW 16.4kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2271
200+
$0.0905
500+
$0.0876
1000+
$0.0860
Related Products