
* Images are for reference only
P6SMB380A
Extended
- Manufacturer
- Meritek
- MFR.Part #
- P6SMB380A
- JLCPCB Part #
- C3711804
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1.14A 324.9V 361V 524.4V 5uA 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2638
200+
$0.1021
500+
$0.0986
1000+
$0.0968
Related Products