
* Images are for reference only
MPTS1812L160R
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTS1812L160R
- JLCPCB Part #
- C3760891
- Package
- 1812
- Description
- -40℃~+85℃ 1.35mm 1.6A 100A 100mΩ 3.2A 3.41mm 30mΩ 4.73mm 500ms 800mW 8V 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1541
200+
$0.0598
500+
$0.0577
1000+
$0.0566
Related Products