
* Images are for reference only
MPTS1210L110R
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTS1210L110R
- JLCPCB Part #
- C3762490
- Package
- 1210
- Description
- -40℃~+85℃ 1.1A 100A 1mm 2.2A 2.8mm 210mΩ 3.43mm 300ms 60mΩ 800mW 8V 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1710
200+
$0.0663
500+
$0.0639
1000+
$0.0628
Related Products