
* Images are for reference only
MPTS0805L020R
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTS0805L020R
- JLCPCB Part #
- C3761848
- Package
- 0805
- Description
- -40℃~+85℃ 100A 200mA 20ms 3.5Ω 400mΩ 500mA 500mW 9V 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1538
200+
$0.0597
500+
$0.0576
1000+
$0.0565
Related Products