This website requires JavaScript.
no-image

* Images are for reference only

MPTS0603L010

Extended
Manufacturer
Meritek
MFR.Part #
MPTS0603L010
JLCPCB Part #
C3761878
Package
0603
Description
-40℃~+85℃ 500mW 8Ω 900mΩ 0603 Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 134

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0669
200+ $0.0260
500+ $0.0250
1000+ $0.0245
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons